30-01343
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30-01343

DigiKey Part Number
839-30-01343-ND
Manufacturer
Manufacturer Product Number
30-01343
Description
CABLE 10COND 26AWG BLACK 502'
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
10 Conductor Multi-Conductor Cable Black 26 AWG 502.0' (153.0m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
10
Wire Gauge
Conductor Strand
7/0.0063"
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.244" (6.20mm)
Shield Type
-
Length
502.0' (153.0m)
Jacket Color
Black
Ratings
UL Style 2464
Features
-
Voltage
300 V
Operating Temperature
-25°C ~ 80°C
Usage
-
Jacket (Insulation) Thickness
0.0354" (0.900mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Grade
-
Qualification
-
Shield Material
-
Shield Coverage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Check for Additional Incoming Stock
All prices are in HKD
Spool
QuantityUnit PriceExt Price
1$2,187.05000$2,187.05
2$2,080.17500$4,160.35
3$2,019.66333$6,058.99
5$1,945.49200$9,727.46
7$1,897.86571$13,285.06
10$1,848.41400$18,484.14
25$1,726.03840$43,150.96
Manufacturers Standard Package
Alternate Length
CABLE 10COND 26AWG BLACK 30M
In-Stock: 6
Unit Price: $902.25000
CABLE 10COND 26AWG BLACK 5M
In-Stock: 8
Unit Price: $152.97000
CABLE 10COND 26AWG BLACK 1M
In-Stock: 0
Unit Price:
CABLE 10COND 26AWG BLACK METER
In-Stock: 83
Unit Price: $33.04000