30-01307
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30-01307

DigiKey Part Number
839-30-01307-ND
Manufacturer
Manufacturer Product Number
30-01307
Description
CABLE 7COND 26AWG BLACK 502'
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
7 Conductor Multi-Conductor Cable Black 26 AWG 502.0' (153.0m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
7
Wire Gauge
Conductor Strand
7/0.0063"
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.209" (5.31mm)
Shield Type
-
Length
502.0' (153.0m)
Jacket Color
Black
Ratings
UL Style 2464
Features
-
Voltage
300 V
Operating Temperature
-25°C ~ 80°C
Usage
-
Jacket (Insulation) Thickness
0.0394" (1.001mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Grade
-
Qualification
-
Shield Material
-
Shield Coverage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in HKD
Spool
QuantityUnit PriceExt Price
1$1,637.82000$1,637.82
2$1,557.99000$3,115.98
3$1,512.83000$4,538.49
5$1,457.50000$7,287.50
7$1,421.95714$9,953.70
10$1,385.06000$13,850.60
25$1,293.75880$32,343.97
50$1,227.89180$61,394.59
Manufacturers Standard Package
Alternate Length
CABLE 7COND 26AWG BLACK 30M
In-Stock: 0
Unit Price:
CABLE 7COND 26AWG BLACK 5M
In-Stock: 0
Unit Price:
CABLE 7COND 26AWG BLACK 1M
In-Stock: 49
Unit Price: $24.97000
CABLE 7COND 26AWG BLACK METER
In-Stock: 122
Unit Price: $29.62000