30-01283
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30-01283

DigiKey Part Number
T1426-1-ND
Manufacturer
Manufacturer Product Number
30-01283
Description
CABLE 5COND 26AWG BLACK 1M
Customer Reference
Detailed Description
5 Conductor Multi-Conductor Cable Black 26 AWG 3.28' (1.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Discontinued at Digi-Key
Cable Type
Number of Conductors
5
Wire Gauge
Conductor Strand
7/0.0063"
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.189" (4.80mm)
Shield Type
-
Length
3.28' (1.00m)
Jacket Color
Black
Ratings
UL Style 2464
Features
-
Voltage
300 V
Operating Temperature
-25°C ~ 80°C
Usage
-
Jacket (Insulation) Thickness
0.0354" (0.900mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
-
Shield Coverage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
Alternate Length
CABLE 5COND 26AWG BLACK
In-Stock: 4314
Unit Price: $20.15000
CABLE 5COND 26AWG BLACK 30M
In-Stock: 0
Unit Price:
CABLE 5COND 26AWG BLACK 5M
In-Stock: 0
Unit Price: