30-01251
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30-01251

DigiKey Part Number
T1409-30-ND
Manufacturer
Manufacturer Product Number
30-01251
Description
CABLE 2COND 16AWG BLACK 30M
Customer Reference
Detailed Description
2 Conductor Multi-Conductor Cable Black 16 AWG 98.43' (30.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Discontinued at Digi-Key
Cable Type
Number of Conductors
2
Wire Gauge
Conductor Strand
26/0.0098"
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.197" (5.00mm)
Shield Type
-
Length
98.43' (30.00m)
Jacket Color
Black
Ratings
UL Style 4384
Features
-
Voltage
300 V
Operating Temperature
105°C
Usage
-
Jacket (Insulation) Thickness
0.0193" (0.490mm)
Conductor Insulation
-
Shield Material
-
Shield Coverage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$1,119.73000$1,119.73
Manufacturers Standard Package
Alternate Length
CABLE 2COND 16AWG BLACK
In-Stock: 1556
Unit Price: $43.19000
CABLE 2COND 16AWG BLACK 1M
In-Stock: 14
Unit Price: $39.49000
CABLE 2COND 16AWG BLACK 5M
In-Stock: 3
Unit Price: $189.26000