30-01251
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30-01251

DigiKey Part Number
839-30-01251-ND
839-30-01251-DS-ND
Manufacturer
Manufacturer Product Number
30-01251
Description
CABLE 2COND 16AWG BLACK
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Enter Number of Meters in Order Quantity - 2 Conductor Multi-Conductor Cable Black 16 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Number of Conductors
2
Wire Gauge
Conductor Strand
26/0.0098"
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.197" (5.00mm)
Shield Type
-
Length
502.0' (153.0m)
Jacket Color
Black
Ratings
UL Style 4384
Features
-
Voltage
300 V
Operating Temperature
105°C
Usage
-
Jacket (Insulation) Thickness
0.0193" (0.490mm)
Conductor Insulation
-
Shield Material
-
Shield Coverage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,556
Check for Additional Incoming Stock
All prices are in HKD
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
1$43.19000$43.19
2$41.13500$82.27
3$39.96000$119.88
5$38.55800$192.79
7$37.65286$263.57
10$36.71100$367.11
25$34.39760$859.94
50$32.72900$1,636.45
100$31.12950$3,112.95
Spool
QuantityUnit PriceExt Price
153$24.33464$3,723.20
306$23.13275$7,078.62
459$22.45235$10,305.63
765$21.61801$16,537.78
1,071$21.08211$22,578.94
1,530$20.52546$31,403.95
3,825$19.39848$74,199.19
Manufacturers Standard Package
Alternate Length
CABLE 2COND 16AWG BLACK 1M
In-Stock: 14
Unit Price: $39.49000
CABLE 2COND 16AWG BLACK 5M
In-Stock: 3
Unit Price: $189.26000
CABLE 2COND 16AWG BLACK 30M
In-Stock: 0
Unit Price: $1,119.73000