
30-01103 | |
|---|---|
DigiKey Part Number | 839-30-01103-DS-ND |
Manufacturer | |
Manufacturer Product Number | 30-01103 |
Description | CABLE 10COND 24AWG BLK METER |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 Conductor Multi-Conductor Cable Black 24 AWG Foil, Braid Enter Number of Meters in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 10 | |
Wire Gauge | ||
Conductor Strand | 11/0.0063" | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.279" (7.09mm) | |
Shield Type | Foil, Braid | |
Length | Enter Number of Meters in Order Quantity | |
Jacket Color | Black | |
Ratings | UL Style 2464 | |
Features | Drain Wire | |
Voltage | 300 V | |
Operating Temperature | -25°C ~ 80°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0315" (0.800mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Grade | - | |
Qualification | - | |
Shield Material | Aluminum; Copper, Tinned | |
Shield Coverage | 80% | |
Spool Size | 502.0' (153.0m) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $69.52000 | $69.52 |
| 2 | $66.21000 | $132.42 |
| 3 | $64.31667 | $192.95 |
| 5 | $62.05200 | $310.26 |
| 7 | $60.59000 | $424.13 |
| 10 | $59.07000 | $590.70 |
| 25 | $55.32720 | $1,383.18 |
| 50 | $52.63120 | $2,631.56 |
| 100 | $50.04490 | $5,004.49 |




