6 Conductor Multi-Conductor Cable Black 28 AWG Foil, Braid 3.28' (1.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30-01059

DigiKey Part Number
T1404-1-ND
Manufacturer
Manufacturer Product Number
30-01059
Description
CABLE 6COND 28AWG BLACK SHLD 1M
Customer Reference
Detailed Description
6 Conductor Multi-Conductor Cable Black 28 AWG Foil, Braid 3.28' (1.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Discontinued at Digi-Key
Cable Type
Number of Conductors
6
Wire Gauge
Conductor Strand
7/0.0047"
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.213" (5.41mm)
Shield Type
Foil, Braid
Length
3.28' (1.00m)
Jacket Color
Black
Ratings
UL Style 2464
Features
Drain Wire
Voltage
300 V
Operating Temperature
-25°C ~ 80°C
Usage
-
Jacket (Insulation) Thickness
0.0315" (0.800mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
Aluminum; Copper, Tinned
Shield Coverage
80%
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
Alternate Length
CABLE 6COND 28AWG BLK SHLD 502'
In-Stock: 14
Unit Price: $2,050.80000
CABLE 6COND 28AWG BLK SHLD 30M
In-Stock: 3
Unit Price: $962.30000
CABLE 6COND 28AWG BLACK SHLD 5M
In-Stock: 4
Unit Price: $163.01000
CABLE 6COND 28AWG BLK SHLD METER
In-Stock: 179
Unit Price: $31.82000