
30-01031 | |
|---|---|
DigiKey Part Number | 839-30-01031-ND 839-30-01031-DS-ND |
Manufacturer | |
Manufacturer Product Number | 30-01031 |
Description | CABLE 4COND 24AWG BLK SHLD METER |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Meters in Order Quantity - 4 Conductor Multi-Conductor Cable Black 24 AWG Foil, Braid |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 | |
Wire Gauge | ||
Conductor Strand | 11/0.0063" | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.205" (5.21mm) | |
Shield Type | Foil, Braid | |
Length | 502.0' (153.0m) | |
Jacket Color | Black | |
Ratings | UL Style 2464 | |
Features | Drain Wire | |
Voltage | 300 V | |
Operating Temperature | -25°C ~ 80°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0315" (0.800mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | Aluminum; Copper, Tinned | |
Shield Coverage | 80% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $48.05000 | $48.05 |
| 2 | $45.81000 | $91.62 |
| 3 | $44.51667 | $133.55 |
| 5 | $42.94600 | $214.73 |
| 7 | $41.93429 | $293.54 |
| 10 | $40.89000 | $408.90 |
| 25 | $38.30920 | $957.73 |
| 50 | $36.44900 | $1,822.45 |
| 100 | $34.66630 | $3,466.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 153 | $24.85039 | $3,802.11 |
| 306 | $23.62232 | $7,228.43 |
| 459 | $22.92717 | $10,523.57 |
| 765 | $22.07488 | $16,887.28 |
| 1,071 | $21.52732 | $23,055.76 |
| 1,530 | $20.95887 | $32,067.07 |
| 3,825 | $19.84922 | $75,923.27 |


