30-01019
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30-01019

DigiKey Part Number
839-30-01019-DS-ND
Manufacturer
Manufacturer Product Number
30-01019
Description
CABLE 3COND 24AWG BLK SHLD METER
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
3 Conductor Multi-Conductor Cable Black 24 AWG Foil, Braid Enter Number of Meters in Order Quantity
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Number of Conductors
3
Wire Gauge
Conductor Strand
11/0.0063"
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.193" (4.90mm)
Shield Type
Foil, Braid
Length
Enter Number of Meters in Order Quantity
Jacket Color
Black
Ratings
UL Style 2464
Features
Drain Wire
Voltage
300 V
Operating Temperature
-25°C ~ 80°C
Usage
-
Jacket (Insulation) Thickness
0.0315" (0.800mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Grade
-
Qualification
-
Shield Material
Aluminum; Copper, Tinned
Shield Coverage
80%
Spool Size
502.0' (153.0m)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 203
Check for Additional Incoming Stock
All prices are in HKD
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
1$36.55000$36.55
2$34.83500$69.67
3$33.85667$101.57
5$32.66600$163.33
7$31.90000$223.30
10$31.10000$311.00
25$29.14200$728.55
50$27.73080$1,386.54
100$26.37810$2,637.81
Manufacturers Standard Package
Alternate Length
CABLE 3COND 24AWG BLK SHLD 502'
In-Stock: 11
Unit Price: $2,935.92000
CABLE 3COND 24AWG BLK SHLD 30M
In-Stock: 0
Unit Price:
CABLE 3COND 24AWG BLACK SHLD 5M
In-Stock: 0
Unit Price:
CABLE 3COND 24AWG BLACK SHLD 1M
In-Stock: 0
Unit Price: