
30-00947 | |
---|---|
DigiKey Part Number | 839-30-00947-ND 839-30-00947-DS-ND |
Manufacturer | |
Manufacturer Product Number | 30-00947 |
Description | CABLE 10COND 22AWG BLACK SHLD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Meters in Order Quantity - 10 Conductor Multi-Conductor Cable Black 22 AWG Braid |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 10 | |
Wire Gauge | ||
Conductor Strand | 26/0.005" | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.295" (7.49mm) | |
Shield Type | Braid | |
Length | 502.0' (153.0m) | |
Jacket Color | Black | |
Ratings | UL Style 20280 | |
Features | Drain Wire | |
Voltage | 300 V | |
Operating Temperature | -40°C ~ 80°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0315" (0.800mm) | |
Conductor Insulation | Thermoplastic Elastomer (TPE) | |
Shield Material | Copper, Bare | |
Shield Coverage | 65% |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $138.77000 | $138.77 |
2 | $132.11500 | $264.23 |
3 | $128.39333 | $385.18 |
5 | $123.82200 | $619.11 |
7 | $120.89000 | $846.23 |
10 | $117.84400 | $1,178.44 |
25 | $110.31640 | $2,757.91 |
50 | $104.89560 | $5,244.78 |
100 | $99.69550 | $9,969.55 |
Quantity | Unit Price | Ext Price |
---|---|---|
153 | $75.32654 | $11,524.96 |
306 | $71.54680 | $21,893.32 |
459 | $69.40621 | $31,857.45 |
765 | $66.78086 | $51,087.36 |
1,071 | $65.27745 | $69,912.15 |