30-02558
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30-02558

DigiKey Part Number
839-30-02558-DS-ND
Manufacturer
Manufacturer Product Number
30-02558
Description
HOOK-UP STRND 20AWG PURPLE METER
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
20 AWG Hook-Up Wire 19/0.0075" Purple 300V Enter Number of Meters in Order Quantity
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
19/0.0075"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.064" (1.63mm)
Jacket (Insulation) Thickness
0.013" (0.33mm)
Length
Enter Number of Meters in Order Quantity
Voltage
300V
Operating Temperature
-80°C ~ 200°C
Jacket Color
Ratings
UL Style 1332
Features
-
Grade
-
Qualification
-
Spool Size
1000.7' (305.0m)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 285
Check for Additional Incoming Stock
All prices are in HKD
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
1$18.23000$18.23
2$17.40500$34.81
3$16.91333$50.74
5$16.30800$81.54
7$15.93000$111.51
10$15.53500$155.35
25$14.56320$364.08
50$13.86180$693.09
100$13.19100$1,319.10
Manufacturers Standard Package
Alternate Length
HOOK-UP STRND 20AWG PURP 1000.7'
In-Stock: 3
Unit Price: $2,601.00000
HOOK-UP STRND 20AWG PURP 498.7'
In-Stock: 3
Unit Price: $1,644.91000
HOOK-UP STRND 20AWG PURPLE 3.28'
In-Stock: 105
Unit Price: $19.30000
HOOK-UP STRND 20AWG PURP 98.43'
In-Stock: 9
Unit Price: $514.91000
HOOK-UP STRND 20AWG PURP 16.40'
In-Stock: 40
Unit Price: $88.43000