
30-00929 | |
---|---|
DigiKey Part Number | 839-30-00929-DS-ND |
Manufacturer | |
Manufacturer Product Number | 30-00929 |
Description | CABLE 6COND 26AWG BLK SHLD METER |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 6 Conductor Multi-Conductor Cable Black 26 AWG Braid Enter Number of Meters in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 6 | |
Wire Gauge | ||
Conductor Strand | 19/0.0039" | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.205" (5.21mm) | |
Shield Type | Braid | |
Length | Enter Number of Meters in Order Quantity | |
Jacket Color | Black | |
Ratings | UL Style 20280 | |
Features | Drain Wire | |
Voltage | 300 V | |
Operating Temperature | -40°C ~ 80°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0327" (0.831mm) | |
Conductor Insulation | Thermoplastic Elastomer (TPE) | |
Grade | - | |
Qualification | - | |
Shield Material | Copper, Bare | |
Shield Coverage | 65% | |
Spool Size | 502.0' (153.0m) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $53.51000 | $53.51 |
2 | $50.97500 | $101.95 |
3 | $49.53000 | $148.59 |
5 | $47.77200 | $238.86 |
7 | $46.65714 | $326.60 |
10 | $45.48500 | $454.85 |
25 | $42.60960 | $1,065.24 |
50 | $40.53940 | $2,026.97 |
100 | $38.55280 | $3,855.28 |