30-00913
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30-00913

DigiKey Part Number
T1389-5-ND
Manufacturer
Manufacturer Product Number
30-00913
Description
CABLE 3COND 24AWG BLACK SHLD 5M
Customer Reference
Detailed Description
3 Conductor Multi-Conductor Cable Black 24 AWG Braid 16.40' (5.00m)
Datasheet
 Datasheet
EDA/CAD Models
30-00913 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Discontinued at Digi-Key
Cable Type
Number of Conductors
3
Wire Gauge
Conductor Strand
26/0.0039"
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.177" (4.50mm)
Shield Type
Braid
Length
16.40' (5.00m)
Jacket Color
Black
Ratings
UL Style 20280
Features
Drain Wire
Voltage
300 V
Operating Temperature
-40°C ~ 80°C
Usage
-
Jacket (Insulation) Thickness
0.0315" (0.800mm)
Conductor Insulation
Thermoplastic Elastomer (TPE)
Shield Material
Copper, Bare
Shield Coverage
65%
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
All prices are in HKD
Spool
QuantityUnit PriceExt Price
1$203.33000$203.33
5$166.33800$831.69
Manufacturers Standard Package
Alternate Length
CABLE 3COND 24AWG BLK SHLD
In-Stock: 153
Unit Price: $43.54000
CABLE 3COND 24AWG BLACK SHLD 1M
In-Stock: 0
Unit Price: $42.32000
CABLE 3COND 24AWG BLK SHLD 30M
In-Stock: 0
Unit Price: $1,204.27000