30-00808
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30-00808

DigiKey Part Number
T1370-30-ND
Manufacturer
Manufacturer Product Number
30-00808
Description
CABLE 2COND 28AWG BLACK 30M
Customer Reference
Detailed Description
2 Conductor Multi-Conductor Cable Black 28 AWG 98.43' (30.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Discontinued at Digi-Key
Cable Type
Number of Conductors
2
Wire Gauge
Conductor Strand
7/0.0047"
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.098" (2.48mm)
Shield Type
-
Length
98.43' (30.00m)
Jacket Color
Black
Ratings
UL Style 2651
Features
-
Voltage
300 V
Operating Temperature
-10°C ~ 105°C
Usage
-
Jacket (Insulation) Thickness
0.0161" (0.410mm)
Conductor Insulation
-
Shield Material
-
Shield Coverage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
All prices are in HKD
Spool
QuantityUnit PriceExt Price
1$350.12000$350.12
Manufacturers Standard Package
Alternate Length
CABLE 2COND 28AWG BLACK 502'
In-Stock: 329
Unit Price: $687.42000
CABLE 2COND 28AWG BLACK 1M
In-Stock: 16
Unit Price: $12.50000
CABLE 2COND 28AWG BLACK 5M
In-Stock: 18
Unit Price: $54.16000
CABLE 2COND 28AWG BLACK METER
In-Stock: 241
Unit Price: $11.68000