30-00448 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Tensility International Corp
In Stock: 343
Unit Price: $34.51000
Datasheet

MFR Recommended


Tensility International Corp
In Stock: 16
Unit Price: $2,445.35000
Datasheet
30-00448
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
30-00448
What is the ISO 10993 Test

30-00448

DigiKey Part Number
T1313-5-ND
Manufacturer
Manufacturer Product Number
30-00448
Description
CABLE 4COND 28AWG WHITE SHLD 5M
Customer Reference
Detailed Description
4 Conductor Multi-Conductor Cable White 28 AWG Spiral 16.40' (5.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Discontinued at Digi-Key
Cable Type
Number of Conductors
4
Wire Gauge
Conductor Strand
40/28
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.110" (2.79mm)
Shield Type
Spiral
Length
16.40' (5.00m)
Jacket Color
White
Ratings
ISO 10993
Features
Biological Compatibility
Voltage
150 V
Operating Temperature
-40°C ~ 70°C
Usage
-
Jacket (Insulation) Thickness
0.0197" (0.500mm)
Conductor Insulation
High Density Polyethylene (HDPE)
Shield Material
Copper, Tinned
Shield Coverage
90%
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
Alternate Length
CABLE 4COND 28AWG WHITE SHLD 30M
In-Stock: 0
Unit Price:
CABLE 4COND 28AWG WHITE SHLD 1M
In-Stock: 0
Unit Price:
CABLE 4CON 28AWG WHT SHLD 502'
In-Stock: 16
Unit Price: $2,445.35000
CABLE 4CON 28AWG WHT SHLD METER
In-Stock: 343
Unit Price: $34.51000