


30-00448 | |
---|---|
DigiKey Part Number | T1313-152-ND |
Manufacturer | |
Manufacturer Product Number | 30-00448 |
Description | CABLE 4CON 28AWG WHT SHLD 152M |
Customer Reference | |
Detailed Description | 4 Conductor Multi-Conductor Cable White 28 AWG Spiral 498.7' (152.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Discontinued at Digi-Key | |
Cable Type | ||
Number of Conductors | 4 | |
Wire Gauge | ||
Conductor Strand | 40/28 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.110" (2.79mm) | |
Shield Type | Spiral | |
Length | 498.7' (152.0m) | |
Jacket Color | White | |
Ratings | ISO 10993 | |
Features | Biological Compatibility | |
Voltage | 150 V | |
Operating Temperature | -40°C ~ 70°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0197" (0.500mm) | |
Conductor Insulation | High Density Polyethylene (HDPE) | |
Shield Material | Copper, Tinned | |
Shield Coverage | 90% |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5,367.02000 | $5,367.02 |
5 | $4,391.18000 | $21,955.90 |
10 | $3,415.35800 | $34,153.58 |




