4 Conductor Multi-Conductor Cable Black 20 AWG 98.43' (30.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 Conductor Multi-Conductor Cable Black 20 AWG 98.43' (30.00m)
Soldering Basics: How To Strip and Tin UL 2464 Wire
Visualize Tensility 91 Shore A UL 2464 Wire

30-00383

DigiKey Part Number
T1284-30-ND
Manufacturer
Manufacturer Product Number
30-00383
Description
CABLE 4COND 20AWG BLACK 30M
Customer Reference
Detailed Description
4 Conductor Multi-Conductor Cable Black 20 AWG 98.43' (30.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Discontinued at Digi-Key
Cable Type
Number of Conductors
4
Wire Gauge
Conductor Strand
26/34
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.209" (5.31mm)
Shield Type
-
Length
98.43' (30.00m)
Jacket Color
Black
Ratings
UL Style 2464
Features
-
Voltage
300 V
Operating Temperature
80°C
Usage
-
Jacket (Insulation) Thickness
0.0299" (0.759mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
-
Shield Coverage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in HKD
Spool
QuantityUnit PriceExt Price
1$819.60000$819.60
5$670.59600$3,352.98
10$521.57300$5,215.73
Manufacturers Standard Package
Alternate Length
CABLE 4COND 20AWG BLACK 1000'
In-Stock: 4
Unit Price: $4,528.46000
CABLE 4COND 20AWG BLACK 152M
In-Stock: 0
Unit Price:
CABLE 4COND 20AWG BLACK 5M
In-Stock: 0
Unit Price:
CABLE 4COND 20AWG BLACK 1M
In-Stock: 0
Unit Price:
CABLE 4COND 20AWG BLACK METER
In-Stock: 1338
Unit Price: $31.33000