2 Conductor Multi-Conductor Cable Black 22 AWG 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 Conductor Multi-Conductor Cable Black 22 AWG 1000.0' (304.8m)
Soldering Basics: How To Strip and Tin UL 2464 Wire
Visualize a 2 Conductor UL 2464 Wire

30-00356

DigiKey Part Number
839-30-00356-ND
839-30-00356-DS-ND
Manufacturer
Manufacturer Product Number
30-00356
Description
CABLE 2COND 22AWG BLACK
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Enter Number of Meters in Order Quantity - 2 Conductor Multi-Conductor Cable Black 22 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Number of Conductors
2
Wire Gauge
Conductor Strand
17/34
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.169" (4.29mm)
Shield Type
-
Length
1000.0' (304.8m)
Jacket Color
Black
Ratings
UL Style 2464
Features
-
Voltage
300 V
Operating Temperature
80°C
Usage
-
Jacket (Insulation) Thickness
0.0299" (0.759mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Grade
-
Qualification
-
Shield Material
-
Shield Coverage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 954
Check for Additional Incoming Stock
All prices are in HKD
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
1$18.03000$18.03
5$16.08800$80.44
10$15.32200$153.22
25$14.36240$359.06
50$13.67040$683.52
100$13.00870$1,300.87
Spool
QuantityUnit PriceExt Price
305$6.66108$2,031.63
610$6.33434$3,863.95
915$6.14937$5,626.67
1,525$5.92264$9,032.03
2,135$5.77706$12,334.02
3,050$5.62586$17,158.87
7,625$5.25162$40,043.60
15,250$5.09906$77,760.66
Manufacturers Standard Package
Alternate Length
CABLE 2COND 22AWG BLACK 152M
In-Stock: 0
Unit Price:
CABLE 2COND 22AWG BLACK 30M
In-Stock: 0
Unit Price:
CABLE 2COND 22AWG BLACK 5M
In-Stock: 0
Unit Price:
CABLE 2COND 22AWG BLACK 1M
In-Stock: 0
Unit Price: