



30-00339 | |
---|---|
DigiKey Part Number | T1252-30-ND |
Manufacturer | |
Manufacturer Product Number | 30-00339 |
Description | HOOK-UP STRND 20AWG WHITE 98.43' |
Customer Reference | |
Detailed Description | 20 AWG Hook-Up, Shielded Wire 26/34 White 300V 98.43' (30.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Discontinued at Digi-Key | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 26/34 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.116" (2.95mm) | |
Jacket (Insulation) Thickness | 0.015" (0.38mm) | |
Length | 98.43' (30.00m) | |
Voltage | 300V | |
Operating Temperature | -20°C ~ 80°C | |
Jacket Color | ||
Ratings | UL Style 1185 | |
Features | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $479.60000 | $479.60 |
5 | $392.42000 | $1,962.10 |
10 | $305.21100 | $3,052.11 |