30-00339
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
30-00339
Compare Tensility Tinned and Bare Copper UL 1185 Wire
Visualize Tensility 91 Shore A UL 2464 Wire

30-00339

DigiKey Part Number
T1252-152-ND
Manufacturer
Manufacturer Product Number
30-00339
Description
HOOK-UP STRND 20AWG WHITE 498.7'
Customer Reference
Detailed Description
20 AWG Hook-Up, Shielded Wire 26/34 White 300V 498.7' (152.0m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Discontinued at Digi-Key
Cable Type
Wire Gauge
Conductor Strand
26/34
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.116" (2.95mm)
Jacket (Insulation) Thickness
0.015" (0.38mm)
Length
498.7' (152.0m)
Voltage
300V
Operating Temperature
-20°C ~ 80°C
Jacket Color
Ratings
UL Style 1185
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
All prices are in HKD
Spool
QuantityUnit PriceExt Price
1$2,328.48000$2,328.48
5$1,905.13200$9,525.66
10$1,481.76500$14,817.65
Manufacturers Standard Package
Alternate Length
HOOK-UP STRND 20AWG WHITE
In-Stock: 0
Unit Price: $6.00169
HOOK-UP STRND 20AWG WHITE 98.43'
In-Stock: 0
Unit Price: $479.60000
HOOK-UP STRND 20AWG WHITE 16.40'
In-Stock: 3
Unit Price: $80.88000
HOOK-UP STRND 20AWG WHITE 3.28'
In-Stock: 0
Unit Price: $17.82000