Cable Assembly 2.5mm ID, 5.5mm OD Plug to Wire Leads Flat 6.0' (1.83m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10-05816

DigiKey Part Number
839-10-05816-ND
Manufacturer
Manufacturer Product Number
10-05816
Description
CBL ASSY 2.5 MM PLUG-CBL FLAT 6'
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Cable Assembly 2.5mm ID, 5.5mm OD Plug to Wire Leads Flat 6.0' (1.83m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Tensility International Corp
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
2.5mm ID, 5.5mm OD
Style
Plug to Wire Leads
Length
6.0' (1.83m)
Cable Type
Flat
Shielding
Unshielded
Usage
Halogen Free
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 477
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$49.44000$49.44
10$41.97500$419.75
25$39.34680$983.67
50$37.46700$1,873.35
100$35.67710$3,567.71
250$33.44396$8,360.99
500$31.84834$15,924.17
1,000$30.32963$30,329.63
2,500$28.43309$71,082.73
Manufacturers Standard Package