
10-05229 | |
---|---|
DigiKey Part Number | 839-10-05229-ND |
Manufacturer | |
Manufacturer Product Number | 10-05229 |
Description | CBL ASSY PLUG-CBL FLAT 14.8' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Plug to Wire Leads Flat 14.8' (4.50m) |
Datasheet | Datasheet |
EDA/CAD Models | 10-05229 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tensility International Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | - | |
Style | Plug to Wire Leads | |
Length | 14.8' (4.50m) | |
Cable Type | Flat | |
Shielding | Unshielded | |
Usage | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $75.73000 | $75.73 |
10 | $64.37200 | $643.72 |
25 | $60.33960 | $1,508.49 |
80 | $55.58388 | $4,446.71 |
160 | $52.93156 | $8,469.05 |
320 | $50.40656 | $16,130.10 |
560 | $48.45675 | $27,135.78 |
1,040 | $46.38813 | $48,243.66 |