10-03375
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10-03375

DigiKey Part Number
839-10-03375-ND
Manufacturer
Manufacturer Product Number
10-03375
Description
CBL ASSY 2.5MM JACK-PLG RND 10'
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Cable Assembly 2.5mm ID, 5.5mm OD Jack to Plug, Right Angle Round 10.0' (3.05m)
Datasheet
 Datasheet
EDA/CAD Models
10-03375 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Tensility International Corp
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
2.5mm ID, 5.5mm OD
Style
Jack to Plug, Right Angle
Length
10.0' (3.05m)
Cable Type
Round
Shielding
Unshielded
Usage
Adapter, Extension
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 46
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$83.71000$83.71
10$71.14200$711.42
25$66.68440$1,667.11
60$62.68850$3,761.31
120$59.69708$7,163.65
300$55.96160$16,788.48
540$53.69048$28,992.86
1,020$51.33721$52,363.95
Manufacturers Standard Package