10-03193
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10-03193

DigiKey Part Number
839-10-03193-ND
Manufacturer
Manufacturer Product Number
10-03193
Description
CBL ASSM 3.5MM 3CON R/A M-R/A M
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Cable Stereo (3 Conductor, TRS) Phone Plug, 3.5mm (1/8"), Right Angle To Phone Plug, 3.5mm (1/8"), Right Angle 9.8' (3.00m)
Datasheet
 Datasheet
EDA/CAD Models
10-03193 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Tensility International Corp
Series
-
Packaging
Bulk
Part Status
Active
1st Connector
Phone Plug, 3.5mm (1/8"), Right Angle
2nd Connector
Phone Plug, 3.5mm (1/8"), Right Angle
Channels
Stereo (3 Conductor, TRS)
Length
9.8' (3.00m)
Color
Black
Shielding
Shielded
Usage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
450$24.74782$11,136.52