
10-02981 | |
|---|---|
DigiKey Part Number | 839-10-02981-ND |
Manufacturer | |
Manufacturer Product Number | 10-02981 |
Description | CBL ASSY 2.5MM JACK-CBL RND 1' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 2.5mm ID, 5.5mm OD Jack to Wire Leads Round 1.00' (305.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 10-02981 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tensility International Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | 2.5mm ID, 5.5mm OD | |
Style | Jack to Wire Leads | |
Length | 1.00' (305.00mm) | |
Cable Type | Round | |
Shielding | Unshielded | |
Usage | Panel Mount, Twist Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,200 | $50.40634 | $60,487.61 |





