
10-02963 | |
---|---|
DigiKey Part Number | 839-10-02963-ND |
Manufacturer | |
Manufacturer Product Number | 10-02963 |
Description | CBL ASSY 2.1MM JACK-CBL FLAT 6' |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 2.1mm ID, 5.5mm OD Jack to Wire Leads Flat 6.0' (1.83m) |
Datasheet | Datasheet |
EDA/CAD Models | 10-02963 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tensility International Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | 2.1mm ID, 5.5mm OD | |
Style | Jack to Wire Leads | |
Length | 6.0' (1.83m) | |
Cable Type | Flat | |
Shielding | Unshielded | |
Usage | Strain Relief |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $29.64000 | $29.64 |
10 | $25.17500 | $251.75 |
25 | $23.59200 | $589.80 |
50 | $22.46520 | $1,123.26 |
100 | $21.39210 | $2,139.21 |
400 | $19.39828 | $7,759.31 |
800 | $18.47270 | $14,778.16 |
1,200 | $17.95205 | $21,542.46 |
2,800 | $16.91135 | $47,351.78 |