
10-02957 | |
---|---|
DigiKey Part Number | 839-10-02957-ND |
Manufacturer | |
Manufacturer Product Number | 10-02957 |
Description | CBL ASSY 2.5MM JACK-CBL FLAT 6' |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 2.5mm ID, 5.5mm OD Jack to Wire Leads Flat 6.0' (1.83m) |
Datasheet | Datasheet |
EDA/CAD Models | 10-02957 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tensility International Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | 2.5mm ID, 5.5mm OD | |
Style | Jack to Wire Leads | |
Length | 6.0' (1.83m) | |
Cable Type | Flat | |
Shielding | Unshielded | |
Usage | Strain Relief |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $35.94000 | $35.94 |
10 | $30.53600 | $305.36 |
25 | $28.61760 | $715.44 |
50 | $27.25180 | $1,362.59 |
200 | $24.71125 | $4,942.25 |
400 | $23.53183 | $9,412.73 |
600 | $22.86830 | $13,720.98 |
1,000 | $22.05949 | $22,059.49 |
2,600 | $20.62270 | $53,619.02 |