10-0239(1,2,3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10-0239(1,2,3)
What is a Temperature Rise Test?
Why Spring Contact Connectors Matter for LED lights

10-02393

DigiKey Part Number
839-10-02393-ND
Manufacturer
Manufacturer Product Number
10-02393
Description
CBL ASSY 2.5MM JACK-PLG FLAT 20'
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Cable Assembly 2.5mm ID, 5.5mm OD Jack to Plug Flat 20.0' (6.10m)
Datasheet
 Datasheet
EDA/CAD Models
10-02393 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Tensility International Corp
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
2.5mm ID, 5.5mm OD
Style
Jack to Plug
Length
20.0' (6.10m)
Cable Type
Flat
Shielding
-
Usage
Adapter, Extension
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 292
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$135.84000$135.84
10$115.41800$1,154.18
25$108.18840$2,704.71
50$103.02400$5,151.20
100$98.10920$9,810.92
250$91.97144$22,992.86
500$87.58656$43,793.28
Manufacturers Standard Package