92HD91B2X5NLGXYAX
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

92HD91B2X5NLGXYAX

DigiKey Part Number
4144-92HD91B2X5NLGXYAXTR-ND - Tape & Reel (TR)
4144-92HD91B2X5NLGXYAXCT-ND - Cut Tape (CT)
4144-92HD91B2X5NLGXYAXDKR-ND - Digi-Reel®
Manufacturer
Tempo Semiconductor, Inc.
Manufacturer Product Number
92HD91B2X5NLGXYAX
Description
4 CHANNEL HDA CODEC, CLASS D 48Q
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Audio, HD Interface 24 b HDA, S/PDIF 48-QFN (7x7)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Tempo Semiconductor, Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Audio, HD
Data Interface
HDA, S/PDIF
Resolution (Bits)
24 b
Number of ADCs / DACs
2 / 2
Sigma Delta
No
S/N Ratio, ADCs / DACs (db) Typ
-
Dynamic Range, ADCs / DACs (db) Typ
94 / 98
Voltage - Supply, Analog
4.75V ~ 5.25V
Voltage - Supply, Digital
3.135V ~ 3.465V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
48-VFQFN Exposed Pad
Supplier Device Package
48-QFN (7x7)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,734
Check for Additional Incoming Stock
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$25.62210$51,244.20
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1$61.90000$61.90
10$41.27500$412.75
25$35.90480$897.62
100$29.83440$2,983.44
250$26.85376$6,713.44
500$25.62210$12,811.05
Digi-Reel®
QuantityUnit PriceExt Price
1$54.83000$54.83
10$49.26900$492.69
25$46.58000$1,164.50
100$40.37060$4,037.06
250$38.29988$9,574.97
500$34.36646$17,183.23
1,000$28.98372$28,983.72
* All Digi-Reel orders will add a $55.00 reeling fee.