
92HD65C5X5NDGXZBX | |
---|---|
DigiKey Part Number | 4144-92HD65C5X5NDGXZBX-ND |
Manufacturer | Tempo Semiconductor, Inc. |
Manufacturer Product Number | 92HD65C5X5NDGXZBX |
Description | 6 CHANNEL HDA CODEC 40QFN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Audio, HD Interface 24 b HDA, S/PDIF 40-QFN (5x5) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tempo Semiconductor, Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | Audio, HD | |
Data Interface | HDA, S/PDIF | |
Resolution (Bits) | 24 b | |
Number of ADCs / DACs | 2 / 3 | |
Sigma Delta | No | |
S/N Ratio, ADCs / DACs (db) Typ | 90 / 95 | |
Dynamic Range, ADCs / DACs (db) Typ | 93 / 95 | |
Voltage - Supply, Analog | 3.135V ~ 3.465V, 4.5V ~ 5V, 4.75V ~ 5.25V | |
Voltage - Supply, Digital | 3.135V ~ 3.465V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 40-VFQFN Exposed Pad | |
Supplier Device Package | 40-QFN (5x5) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $62.40000 | $62.40 |
10 | $41.66200 | $416.62 |
25 | $36.25040 | $906.26 |
80 | $30.97700 | $2,478.16 |
230 | $27.37391 | $6,296.00 |
490 | $25.93080 | $12,706.09 |