
92HD68E2X5NDGXZAX | |
|---|---|
DigiKey Part Number | 4144-92HD68E2X5NDGXZAX-ND |
Manufacturer | Tempo Semiconductor, Inc. |
Manufacturer Product Number | 92HD68E2X5NDGXZAX |
Description | 10 CHANNEL HDA CODEC 40QFN |
Customer Reference | |
Detailed Description | Audio, HD Interface 24 b DSP, HDA, S/PDIF 40-QFN (5x5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tempo Semiconductor, Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Type | Audio, HD | |
Data Interface | DSP, HDA, S/PDIF | |
Resolution (Bits) | 24 b | |
Number of ADCs / DACs | 2 / 5 | |
Sigma Delta | No | |
S/N Ratio, ADCs / DACs (db) Typ | 94 / 99 | |
Dynamic Range, ADCs / DACs (db) Typ | 94 / 97 | |
Voltage - Supply, Analog | 4.75V ~ 5.25V | |
Voltage - Supply, Digital | 3.135V ~ 3.465V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 40-VFQFN Exposed Pad | |
Supplier Device Package | 40-QFN (5x5) |

