
PA2062 | |
|---|---|
DigiKey Part Number | PA2062-ND |
Manufacturer | |
Manufacturer Product Number | PA2062 |
Description | DIE SET PLUG RJ11/12 WE/SS 2/4/6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Tool Die Set For Modular - RJ11/12 (6p2c, 6p4c, 6p6c) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tempo Communications | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Tool Type | Die Set | |
For Use With/Related Products | Modular - RJ11/12 (6p2c, 6p4c, 6p6c) | |
Specifications | - | |
Compatible Tools | PA1302, PA8000 | |
Cable Group | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $276.57000 | $276.57 |







