J-F2-B3E9-DR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

J-F2-B3E9-DR

DigiKey Part Number
943-1025-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
J-F2-B3E9-DR
Description
RF RECEIVER GPS 1.575GHZ MODULE
Customer Reference
Detailed Description
Jupiter RF Receiver GPS 1.575GHz -163dBm On-Board, Trace Module
Product Attributes
Type
Description
Select All
Category
Manufacturer
Telit Cinterion
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at Digi-Key
Frequency
1.575GHz
Sensitivity
-163dBm
Data Rate (Max)
-
Modulation or Protocol
GPS
Applications
GPS
Current - Receiving
37mA
Data Interface
I2C, UART, SPI, 1PPS
Memory Size
-
Antenna Connector
On-Board, Trace
Features
9600 bit rate
Voltage - Supply
1.79 ~ 1.9VDC
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
32-QFN Exposed Pad
Supplier Device Package
Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.