
LCMXO3L-2100E-5UWG49CTR1K | |
|---|---|
DigiKey Part Number | 220-2220-2-ND - Tape & Reel (TR) 220-2220-1-ND - Cut Tape (CT) 220-2220-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LCMXO3L-2100E-5UWG49CTR1K |
Description | IC FPGA 38 I/O 49WLCSP |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | MachXO3 Field Programmable Gate Array (FPGA) IC 38 75776 2112 49-UFBGA, WLCSP |
Datasheet | Datasheet |
Category | Total RAM Bits 75776 |
Mfr | Number of I/O 38 |
Series | Voltage - Supply 1.14V ~ 1.26V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Operating Temperature 0°C ~ 85°C |
DigiKey Programmable Not Verified | Package / Case |
Number of LABs/CLBs 264 | Supplier Device Package 49-WLCSP (3.11x3.19) |
Number of Logic Elements/Cells 2112 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $53.85000 | $53.85 |
| 25 | $52.83120 | $1,320.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $43.16288 | $43,162.88 |













