BE890D3S152T0I1000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BE890D3S152T0I1000

DigiKey Part Number
943-BE890D3S152T0I1000-ND
Manufacturer
Manufacturer Product Number
BE890D3S152T0I1000
Description
RF TXRX MOD BLUETOOTH CHIP SMD
Customer Reference
Detailed Description
Bluetooth Bluetooth v5.0 Transceiver Module Integrated, Chip Surface Mount
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Not For New Designs
DigiKey Programmable
Not Verified
RF Family/Standard
Bluetooth
Protocol
Modulation
-
Frequency
-
Data Rate
1Mbps
Power - Output
4dBm
Sensitivity
-70dBm
Serial Interfaces
ADC, GPIO, I2C, SPI, UART
Antenna Type
Integrated, Chip
Utilized IC / Part
nRF52832
Memory Size
-
Voltage - Supply
1.7V ~ 3.6V
Current - Receiving
-
Current - Transmitting
1.2mA ~ 2.5mA
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C
Package / Case
48-SMD Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,787
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply
All prices are in HKD
Tray
QuantityUnit PriceExt Price
1$69.14000$69.14
10$62.81400$628.14
100$53.16620$5,316.62
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.