
T3VNA1500 | |
---|---|
DigiKey Part Number | 1133-T3VNA1500-ND |
Manufacturer | |
Manufacturer Product Number | T3VNA1500 |
Description | RF ANLZ BENCH 9KHZ-1.5GHZ |
Customer Reference | |
Detailed Description | 9kHz ~ 1.5GHz Bench Vector Network Analyzer (VNA) DANL ~ +20dBm Hold, Max, Min, Ave, USB Port |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Teledyne LeCroy | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Vector Network Analyzer (VNA) | |
Style | Bench | |
Frequency Range | 9kHz ~ 1.5GHz | |
Amplitude (Level) Range | DANL ~ +20dBm | |
Features | Hold, Max, Min, Ave, USB Port | |
Includes | - |