Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

| T129256ACC | |
|---|---|
| DigiKey Part Number | 2067-T129256ACC-ND | 
| Manufacturer | |
| Manufacturer Product Number | T129256ACC | 
| Description | CBL ASSY CIRC 8P F TO RJ45 16.4" | 
| Manufacturer Standard Lead Time | 6 Weeks | 
| Customer Reference | |
| Detailed Description | Cable Assembly Circular 08 pos Female to RJ45, 8p8c 16.40' (5.00m) | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Teledyne FLIR Commercial Systems | |
| Series | - | |
| Packaging | Bulk | |
| Part Status | Active | |
| Connector Type | Circular 08 pos Female to RJ45, 8p8c | |
| Length | 16.40' (5.00m) | |
| Cable Type | Round | |
| Color | Black | |
| Shielding | Unshielded | |
| Usage | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $799.45000 | $799.45 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                


 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 
                                 Hong Kong, China
Hong Kong, China