TEVI-OV5640-C-S84-IR-RPI15
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TEVI-OV5640-C-S84-IR-RPI15

DigiKey Part Number
1405-TEVI-OV5640-C-S84-IR-RPI15-ND
Manufacturer
Manufacturer Product Number
TEVI-OV5640-C-S84-IR-RPI15
Description
MIPI-CSI2 SENSOR OMNIVISION OV56
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
RGB 2592 x 1944 Rolling CMOS I2C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TechNexion
Series
-
Packaging
Bulk
Part Status
Active
Color
RGB
Resolution
2592 x 1944
Frames per Second
60.0
Shutter
Rolling
Lens Mount
S
Sensor
OV5640
Type
CMOS
Interface
I2C
Pixel Size
1.4µm x 1.4µm
Mounting Type
Chassis Mount
Package / Case
Module
Supplier Device Package
Module
Size / Dimension
0.965" L x 0.965" W (24.50mm x 24.50mm)
Height (Max)
0.136" (3.45mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$612.95000$612.95
Manufacturers Standard Package