
VGAG.06BK100 | |
---|---|
DigiKey Part Number | 1030-VGAG.06BK100-ND |
Manufacturer | |
Manufacturer Product Number | VGAG.06BK100 |
Description | SLEEVING 0.162" ID FBRGLASS 100' |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Black Fiberglass, Vinyl Coated Braided Sleeving, Insulated 0.162" (4.11mm) 100' (30.48m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Techflex | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | Sleeving, Insulated | |
Type Attributes | Braided | |
Diameter - Inside | 0.162" (4.11mm) | |
Diameter - Outside | - | |
Material | Fiberglass, Vinyl Coated | |
Color | Black | |
Length | 100' (30.48m) | |
Wall Thickness | - | |
Operating Temperature | -25°C ~ 130°C | |
Heat Protection | - | |
Abrasion Protection | Abrasion and Cut Resistant | |
Liquid Protection | Oil Resistant | |
Environment Protection | - | |
Features | Acid Resistant, Alphatic Hydrocarbon Resistant, Chemical Resistant, Clean Cut, Solvent Resistant | |
Material Flammability Rating | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $459.26000 | $459.26 |