
TTN2.50SV50 | |
---|---|
DigiKey Part Number | 1030-TTN2.50SV50-ND |
Manufacturer | |
Manufacturer Product Number | TTN2.50SV50 |
Description | SLEEVING 2.5" ID 50' SILVER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Silver Fiberglass, Aluminized, Halogen Free Convoluted - Braided Sleeving, Insulated 2.500" (63.50mm) 50.00' (15.24m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Techflex | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | Sleeving, Insulated | |
Type Attributes | Convoluted - Braided | |
Diameter - Inside | 2.500" (63.50mm) | |
Diameter - Outside | 2.550" (64.77mm) | |
Material | Fiberglass, Aluminized, Halogen Free | |
Color | Silver | |
Length | 50.00' (15.24m) | |
Wall Thickness | 0.025" (0.64mm) | |
Operating Temperature | -60°C ~ 255°C | |
Heat Protection | Flame Retardant, Heat Resistant | |
Abrasion Protection | Abrasion Resistant | |
Liquid Protection | Gasoline Resistant | |
Environment Protection | - | |
Features | Chemical Resistant, Clean Cut | |
Material Flammability Rating | Non Flammable | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2,796.42000 | $2,796.42 |