TTN2.00SV
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TTN2.00SV50

DigiKey Part Number
1030-TTN2.00SV50-ND
Manufacturer
Manufacturer Product Number
TTN2.00SV50
Description
SLEEVING 2" ID 50' SILVER
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Silver Fiberglass, Aluminized, Halogen Free Convoluted - Braided Sleeving, Insulated 2.000" (50.80mm) 50.00' (15.24m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Techflex
Series
Packaging
Spool
Part Status
Active
Type
Sleeving, Insulated
Type Attributes
Convoluted - Braided
Diameter - Inside
2.000" (50.80mm)
Diameter - Outside
2.050" (52.07mm)
Material
Fiberglass, Aluminized, Halogen Free
Color
Silver
Length
50.00' (15.24m)
Wall Thickness
0.025" (0.64mm)
Operating Temperature
-60°C ~ 255°C
Heat Protection
Flame Retardant, Heat Resistant
Abrasion Protection
Abrasion Resistant
Liquid Protection
Gasoline Resistant
Environment Protection
-
Features
Chemical Resistant, Clean Cut
Material Flammability Rating
Non Flammable
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Spool
QuantityUnit PriceExt Price
1$2,052.50000$2,052.50
Manufacturers Standard Package