
TTN1.25SV100 | |
---|---|
DigiKey Part Number | 1030-TTN1.25SV100-ND |
Manufacturer | |
Manufacturer Product Number | TTN1.25SV100 |
Description | SLEEVING 1.25" ID 100' SILVER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Silver Fiberglass, Aluminized, Halogen Free Convoluted - Braided Sleeving, Insulated 1.250" (31.75mm) 100' (30.48m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Techflex | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | Sleeving, Insulated | |
Type Attributes | Convoluted - Braided | |
Diameter - Inside | 1.250" (31.75mm) | |
Diameter - Outside | 1.300" (33.02mm) | |
Material | Fiberglass, Aluminized, Halogen Free | |
Color | Silver | |
Length | 100' (30.48m) | |
Wall Thickness | 0.025" (0.64mm) | |
Operating Temperature | -60°C ~ 255°C | |
Heat Protection | Flame Retardant, Heat Resistant | |
Abrasion Protection | Abrasion Resistant | |
Liquid Protection | Gasoline Resistant | |
Environment Protection | - | |
Features | Chemical Resistant, Clean Cut | |
Material Flammability Rating | Non Flammable | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1,851.99000 | $1,851.99 |
2 | $1,703.25000 | $3,406.50 |
3 | $1,621.89000 | $4,865.67 |
5 | $1,524.89800 | $7,624.49 |
7 | $1,464.22000 | $10,249.54 |
10 | $1,402.52900 | $14,025.29 |
25 | $1,255.73120 | $31,393.28 |
50 | $1,155.00040 | $57,750.02 |