
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Techflex | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | Sleeve | |
Type Attributes | Expandable | |
Diameter - Inside, Non-Expanded | 0.250" (6.35mm) | |
Diameter - Inside, Expanded | 0.375" (9.52mm) | |
Diameter - Outside, Non-Expanded | - | |
Material | Polyethylene Terephthalate (PET), Halogen Free | |
Color | Brown | |
Length | 200' (60.96m) | |
Wall Thickness | 0.025" (0.64mm) | |
Operating Temperature | -70°C ~ 125°C | |
Heat Protection | - | |
Abrasion Protection | Abrasion and Cut Resistant | |
Liquid Protection | - | |
Environment Protection | - | |
Features | Rodent Resistant | |
Material Flammability Rating | - | |
Width | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $729.16000 | $729.16 |
| 2 | $670.58500 | $1,341.17 |
| 3 | $638.53667 | $1,915.61 |
| 5 | $600.35000 | $3,001.75 |
| 7 | $576.44429 | $4,035.11 |
| 10 | $552.15600 | $5,521.56 |
| 25 | $494.35240 | $12,358.81 |
| 50 | $454.69000 | $22,734.50 |
| 100 | $418.21620 | $41,821.62 |


