Sleeve X 1000' (304.80m) Brown
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RR30.25DB1000

DigiKey Part Number
1030-RR30.25DB1000-ND
Manufacturer
Manufacturer Product Number
RR30.25DB1000
Description
EXPAND SLEEVE 1/4" X 1000' BRN
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Sleeve X 1000' (304.80m) Brown
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Techflex
Series
Packaging
Spool
Part Status
Active
Type
Sleeve
Type Attributes
Expandable
Diameter - Inside, Non-Expanded
0.250" (6.35mm)
Diameter - Inside, Expanded
0.375" (9.52mm)
Diameter - Outside, Non-Expanded
-
Material
Polyethylene Terephthalate (PET), Halogen Free
Color
Brown
Length
1000' (304.80m)
Wall Thickness
0.025" (0.64mm)
Operating Temperature
-70°C ~ 125°C
Heat Protection
-
Abrasion Protection
Abrasion and Cut Resistant
Liquid Protection
-
Environment Protection
-
Features
Rodent Resistant
Material Flammability Rating
-
Width
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in HKD
Spool
QuantityUnit PriceExt Price
1$2,325.94000$2,325.94
2$2,139.23500$4,278.47
3$2,062.36333$6,187.09
Manufacturers Standard Package