
MBB0.13BRS25 | |
---|---|
DigiKey Part Number | 1030-MBB0.13BRS25-ND |
Manufacturer | |
Manufacturer Product Number | MBB0.13BRS25 |
Description | GROUND BRAID TUBE 0.13"DIA X 25' |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Tubular Ground Braid 0.125" (3.18mm, 1/8") - Outer Dia X 25.0' (7.62m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Techflex | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | Tubular | |
Material | Brass | |
Size, Supplied | 0.125" (3.18mm, 1/8") - Outer Dia | |
Thickness | 0.015" (0.38mm) | |
Wire Gauge - Ends | - | |
Length | 25.0' (7.62m) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $364.24000 | $364.24 |
2 | $334.97000 | $669.94 |
3 | $318.94333 | $956.83 |
5 | $299.86600 | $1,499.33 |
7 | $287.92429 | $2,015.47 |
10 | $275.79100 | $2,757.91 |
25 | $246.91480 | $6,172.87 |
50 | $227.10320 | $11,355.16 |
100 | $208.88290 | $20,888.29 |