


LT5-S2-FC-NT750 | |
---|---|
DigiKey Part Number | 1030-LT5-S2-FC-NT750-ND |
Manufacturer | |
Manufacturer Product Number | LT5-S2-FC-NT750 |
Description | LACING TAPE NATURAL 50LB 750' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Lacing Natural Variable 0.121" (3.07mm) 50 lbs (22.68 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Techflex | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Wire/Cable Tie Type | Cable Lacing | |
Length - Approximate | 750' | |
Bundle Diameter | Variable | |
Width | 0.121" (3.07mm) | |
Length - Actual | 750.00' (228.60m) | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 50 lbs (22.68 kg) | |
Features | Flame Retardant, Fluid Resistant, Lubricant Resistant | |
Material | Meta-Aramid, Synthetic Rubber Finish | |
Color | Natural | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2,021.38000 | $2,021.38 |
10 | $1,718.41500 | $17,184.15 |
25 | $1,610.98160 | $40,274.54 |
50 | $1,601.14500 | $80,057.25 |