cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

H2V0.75BK100

DigiKey Part Number
1030-H2V0.75BK100-ND
Manufacturer
Manufacturer Product Number
H2V0.75BK100
Description
HEATSHRINK 3/4" X 100' BLACK 2:1
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.752" (19.10mm) 2 to 1 Black 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Type
Shrinkage Ratio
Length
100.0' (30.5m)
Inner Diameter - Supplied
0.752" (19.10mm)
Inner Diameter - Recovered
0.375" (9.53mm)
Recovered Wall Thickness
-
Material
Features
Flame Retardant, Fluid Resistant, Solvent Resistant
Color
Operating Temperature
-55°C ~ 200°C
Shrink Temperature
120°C
Storage/Refrigeration Temperature
-
Shelf Life
-
Shelf Life Start
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Spool
QuantityUnit PriceExt Price
1$5,118.82000$5,118.82
Manufacturers Standard Package
Alternate Length
HEATSHRINK 3/4" X 25' BLACK 2:1
In-Stock: 0
Unit Price: $1,508.61000