
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Techflex | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | Self Wrap | |
Type Attributes | Split Flexible Tube | |
Diameter - Inside, Non-Expanded | 0.750" (19.05mm) | |
Diameter - Inside, Expanded | - | |
Diameter - Outside, Non-Expanded | - | |
Material | Polyethylene Terephthalate (PET), Halogen Free | |
Color | Black | |
Length | 50.00' (15.24m) | |
Wall Thickness | 0.025" (0.64mm) | |
Operating Temperature | -70°C ~ 125°C | |
Heat Protection | - | |
Abrasion Protection | Abrasion and Cut Resistant | |
Liquid Protection | - | |
Environment Protection | - | |
Features | Clean Cut, Hook and Loop Closure Strip, Impact Resistant | |
Material Flammability Rating | UL94 V-0 | |
Width | 2.938" (74.63mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $746.01000 | $746.01 |
| 2 | $686.05000 | $1,372.10 |
| 3 | $653.27667 | $1,959.83 |
| 5 | $614.20400 | $3,071.02 |
| 7 | $589.75429 | $4,128.28 |
| 10 | $564.91100 | $5,649.11 |
| 25 | $505.76480 | $12,644.12 |
| 50 | $465.18780 | $23,259.39 |
| 100 | $427.87330 | $42,787.33 |


