
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Techflex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Self Wrap | |
Type Attributes | Split Flexible Tube | |
Diameter - Inside, Non-Expanded | 1.250" (31.75mm) | |
Diameter - Inside, Expanded | - | |
Diameter - Outside, Non-Expanded | - | |
Material | Polyethylene Terephthalate (PET), Halogen Free | |
Color | Gray | |
Length | 10.00' (3.05m) | |
Wall Thickness | 0.038" (0.96mm) | |
Operating Temperature | -70°C ~ 125°C | |
Heat Protection | - | |
Abrasion Protection | Abrasion and Cut Resistant | |
Liquid Protection | - | |
Environment Protection | - | |
Features | Chemical Resistant, Clean Cut | |
Material Flammability Rating | UL94 V-0 | |
Width | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $261.00000 | $261.00 |
2 | $240.00500 | $480.01 |
3 | $228.54000 | $685.62 |
5 | $214.86200 | $1,074.31 |
7 | $206.30286 | $1,444.12 |
10 | $197.60800 | $1,976.08 |
25 | $176.91440 | $4,422.86 |
50 | $162.71660 | $8,135.83 |
100 | $149.66100 | $14,966.10 |