F6N0.50OR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F6N1.25OR10

DigiKey Part Number
1030-F6N1.25OR10-ND
Manufacturer
Manufacturer Product Number
F6N1.25OR10
Description
SELF WRAP 1.25" X 10' ORANGE
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Self Wrap X 10.00' (3.05m) Orange
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Techflex
Series
Packaging
Bulk
Part Status
Active
Type
Self Wrap
Type Attributes
Split Flexible Tube
Diameter - Inside, Non-Expanded
1.250" (31.75mm)
Diameter - Inside, Expanded
-
Diameter - Outside, Non-Expanded
-
Material
Polyethylene Terephthalate (PET), Halogen Free
Color
Orange
Length
10.00' (3.05m)
Wall Thickness
0.038" (0.96mm)
Operating Temperature
-70°C ~ 125°C
Heat Protection
-
Abrasion Protection
Abrasion and Cut Resistant
Liquid Protection
-
Environment Protection
-
Features
Chemical Resistant, Clean Cut
Material Flammability Rating
UL94 V-0
Width
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$261.00000$261.00
2$240.00500$480.01
3$228.54000$685.62
5$214.86200$1,074.31
7$206.30286$1,444.12
10$197.60800$1,976.08
25$176.91440$4,422.86
50$162.71660$8,135.83
100$149.66100$14,966.10
Manufacturers Standard Package